REF3012AIDBZT | ||
---|---|---|
DigiKey Part Number | REF3012AIDBZTTR-ND - Tape & Reel (TR) REF3012AIDBZTCT-ND - Cut Tape (CT) REF3012AIDBZTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | REF3012AIDBZT | |
Description | IC VREF SERIES 0.2% SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | REF3012AIDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 14µVp-p | |
Noise - 10Hz to 10kHz | 42µVrms | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.44880 | ¥261.22 |
100 | ¥8.58210 | ¥858.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.02184 | ¥2,005.46 |
500 | ¥7.08926 | ¥3,544.63 |
1,250 | ¥5.59674 | ¥6,995.92 |
2,500 | ¥5.22361 | ¥13,059.02 |
6,250 | ¥4.96243 | ¥31,015.19 |
12,500 | ¥4.77587 | ¥59,698.38 |