Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,270 In Stock | 1 : ¥17.82000 Box | - | Box | Active | Shunt | Fixed | 1.235V | 20 mA | ±1% | 30ppm/°C | - | 60µVrms | - | - | 15 µA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,408 In Stock | 1 : ¥84.48000 Tube | - | Tube | Active | Series | Fixed | 5V | 10 mA | ±0.02% | 2ppm/°C | 2.8µVp-p | - | 5.1V ~ 15V | 950µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |