
LM385BXZ-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM385BXZ-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM385BXZ-1.2/NOPB |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BXZ-1.2/NOPB Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Box | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385BLPE3-1-2 | Texas Instruments | 2,860 | 296-50315-ND | ¥30.71000 | Similar |
| LM385BLP-1-2 | Rochester Electronics, LLC | 2,643 | 2156-LM385BLP-1-2-ND | ¥31.68000 | Direct |
| LM385LP-1-2 | Rochester Electronics, LLC | 45,690 | 2156-LM385LP-1-2-ND | ¥36.86000 | Direct |
| LM285Z-1.2#PBF | Analog Devices Inc. | 90 | LM285Z-1.2#PBF-ND | ¥267.37000 | Similar |
| LT1004CZ-1.2#PBF | Analog Devices Inc. | 2,168 | LT1004CZ-1.2#PBF-ND | ¥139.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 10 | ¥14.62100 | ¥146.21 |
| 25 | ¥13.34760 | ¥333.69 |
| 100 | ¥11.94440 | ¥1,194.44 |
| 250 | ¥11.27596 | ¥2,818.99 |
| 500 | ¥10.87290 | ¥5,436.45 |
| 1,800 | ¥10.30634 | ¥18,551.41 |
| 3,600 | ¥10.07488 | ¥36,269.57 |
| 5,400 | ¥9.95901 | ¥53,778.65 |

