


LM285Z-1.2#PBF | |
|---|---|
DigiKey Part Number | LM285Z-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LM285Z-1.2#PBF |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285Z-1.2#PBF Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Bulk | Current - Cathode 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285BXZ-1.2/NOPB | Texas Instruments | 831 | LM285BXZ-1.2/NOPB-ND | ¥21.62000 | Similar |
| LM285LPRE3-1-2 | Texas Instruments | 6,182 | 296-LM285LPRE3-1-2CT-ND | ¥5.02000 | Similar |
| LM385BLPR-1-2 | Texas Instruments | 4,350 | 296-LM385BLPR-1-2CT-ND | ¥4.52000 | Similar |
| LM385BLPRE3-1-2 | Texas Instruments | 2,014 | 296-50356-1-ND | ¥4.36000 | Similar |
| LM385BXZ-1.2/NOPB | Texas Instruments | 1,581 | LM385BXZ-1.2/NOPB-ND | ¥19.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.39000 | ¥68.39 |
| 10 | ¥52.94500 | ¥529.45 |
| 25 | ¥49.09080 | ¥1,227.27 |
| 100 | ¥44.85400 | ¥4,485.40 |
| 300 | ¥42.48960 | ¥12,746.88 |
| 500 | ¥41.61562 | ¥20,807.81 |
| 1,000 | ¥40.61329 | ¥40,613.29 |

