
LM285BXZ-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM285BXZ-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM285BXZ-1.2/NOPB |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285BXZ-1.2/NOPB Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Bulk | Current - Cathode 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285LP-1-2 | Texas Instruments | 4,473 | 296-9523-5-ND | ¥4.55000 | Similar |
| LM285LPE3-1-2 | Texas Instruments | 4,786 | 296-50313-ND | ¥4.55000 | Similar |
| LM385BLP-1-2 | Texas Instruments | 1,844 | 296-9558-5-ND | ¥8.77000 | Similar |
| LM385BLPE3-1-2 | Texas Instruments | 2,860 | 296-50315-ND | ¥7.86000 | Similar |
| LM385LP-1-2 | Texas Instruments | 1,463 | 296-9562-5-ND | ¥10.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 10 | ¥16.19300 | ¥161.93 |
| 25 | ¥14.79680 | ¥369.92 |
| 100 | ¥13.26510 | ¥1,326.51 |
| 250 | ¥12.53500 | ¥3,133.75 |
| 500 | ¥12.09504 | ¥6,047.52 |
| 1,800 | ¥11.47623 | ¥20,657.21 |
| 3,600 | ¥11.22344 | ¥40,404.38 |
| 5,400 | ¥11.09691 | ¥59,923.31 |

