Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,547 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥3.98156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | - | 25 mA | ±0.2% | 75ppm/°C | 23µVp-p | 65µVrms | 2.098V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
25,997 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.59772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | - | 5 mA | ±0.4% | 75ppm/°C | 13µVp-p | 15µVrms | 2.5V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,677 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.45577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.048V | - | 15 mA | ±0.1% | 75ppm/°C | 2.8µVrms | 120µVrms | - | - | 60 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,971 In Stock 5,000 Factory | 1 : ¥47.78000 Cut Tape (CT) 2,500 : ¥22.93744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Adjustable | 1.184V | 5 V | 5 mA | ±0.2% | 25ppm/°C | 6µVp-p | 15µVrms | 2.5V ~ 5.5V | 250µA | - | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
677,568 In Stock 1,506,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.37536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,992 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.59674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | - | 5 mA | ±0.4% | 75ppm/°C | 50µVp-p | 50µVrms | 4.296V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,692 In Stock 2,500 Factory | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.68793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.8V | - | 5 mA | ±0.4% | 75ppm/°C | 22µVp-p | 25µVrms | 2.5V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,309 In Stock | 1 : ¥17.08000 Cut Tape (CT) 3,000 : ¥7.81303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | - | 10 mA | ±0.05% | 12ppm/°C | 3.8ppmp-p | 0.7ppmrms | 3.25V ~ 6V | 2.6µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |