Voice Record and Playback
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Interface | Input Signal | Output Signal | Sampling Frequency | Duration | Filter Pass Band | Messaging | Oscillator Type | Features | Operating Temperature | Voltage - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260 In Stock | 1 : ¥76.35000 Tube | Tube | Last Time Buy | Pushbutton, SPI | Analog - Single Ended, Microphone | Analog - Single Ended, PWM Speaker Output | 4 ~ 12kHz | 80 ~ 240 Sec | - | Multiple | Internal | Automatic Gain Control, Volume Control | 0°C ~ 70°C (TA) | 2.4 V ~ 5.5 V | Through Hole | 28-DIP (0.600", 15.24mm) | 28-DIP | |||
40 In Stock | 1 : ¥78.65000 Tube | Tube | Active | Pushbutton, SPI | Analog - Single Ended, Microphone | Analog - Single Ended, PWM Speaker Output | 4 ~ 12kHz | 33 ~ 100 Sec | - | Multiple | Internal | Automatic Gain Control, Volume Control | 0°C ~ 70°C (TA) | 2.4 V ~ 5.5 V | Through Hole | 28-DIP (0.600", 15.24mm) | 28-DIP | |||
0 In Stock Check Lead Time | 1 : ¥60.01000 Tube | Tube | Active | Pushbutton, SPI | Analog - Single Ended, Microphone | Analog - Single Ended, PWM Speaker Output | 4 ~ 12kHz | 40 ~ 120 Sec | - | Multiple | Internal | Automatic Gain Control, Volume Control | 0°C ~ 70°C (TA) | 2.4 V ~ 5.5 V | Through Hole | 28-DIP (0.600", 15.24mm) | 28-DIP |