ISD17150PY | ||
---|---|---|
DigiKey Part Number | ISD17150PY-ND | |
Manufacturer | ||
Manufacturer Product Number | ISD17150PY | |
Description | IC VOICE REC/PLAY 100SEC 28DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Voice Record/Playback IC Multiple Message 33 ~ 100 Sec Pushbutton, SPI 28-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Interface | Pushbutton, SPI | |
Input Signal | Analog - Single Ended, Microphone | |
Output Signal | Analog - Single Ended, PWM Speaker Output | |
Sampling Frequency | 4 ~ 12kHz | |
Duration | 33 ~ 100 Sec | |
Filter Pass Band | - | |
Messaging | Multiple | |
Oscillator Type | Internal | |
Features | Automatic Gain Control, Volume Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.65000 | ¥78.65 |
15 | ¥72.81667 | ¥1,092.25 |
30 | ¥71.16400 | ¥2,134.92 |
60 | ¥70.78233 | ¥4,246.94 |
105 | ¥62.31048 | ¥6,542.60 |
255 | ¥59.21835 | ¥15,100.68 |
510 | ¥58.62537 | ¥29,898.94 |
1,005 | ¥56.67677 | ¥56,960.15 |