ISD17240PY | ||
---|---|---|
DigiKey Part Number | ISD17240PY-ND | |
Manufacturer | ||
Manufacturer Product Number | ISD17240PY | |
Description | IC VOICE REC/PLAY 480SEC 28DIP | |
Customer Reference | ||
Detailed Description | Voice Record/Playback IC Multiple Message 160 ~ 480 Sec Pushbutton, SPI 28-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Interface | Pushbutton, SPI | |
Input Signal | Analog - Single Ended, Microphone | |
Output Signal | Analog - Single Ended, PWM Speaker Output | |
Sampling Frequency | 4 ~ 12kHz | |
Duration | 160 ~ 480 Sec | |
Filter Pass Band | - | |
Messaging | Multiple | |
Oscillator Type | Internal | |
Features | Automatic Gain Control, Volume Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.20000 | ¥97.20 |
15 | ¥89.99067 | ¥1,349.86 |
30 | ¥87.94933 | ¥2,638.48 |
60 | ¥87.47883 | ¥5,248.73 |
105 | ¥77.00914 | ¥8,085.96 |
255 | ¥73.18714 | ¥18,662.72 |
510 | ¥72.45425 | ¥36,951.67 |
1,005 | ¥70.04607 | ¥70,396.30 |