CVCO55BE-1785-1900 | |
---|---|
DigiKey Part Number | 744-1090-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55BE-1785-1900 |
Description | VCO 1842.5MHZ 0.3-4.7V 12.7X12.7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1842.5MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 2.5 ±2.5 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1785 ~ 1900MHz | |
Frequency - Center | 1842.5MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.3 V ~ 4.7 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 35mA | |
Pushing (MHz/V) | 2 | |
Power (dBm) | 2.5 ±2.5 | |
Phase Noise Typ (dBc/Hz) | -100 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.13000 | ¥213.13 |
5 | ¥203.44000 | ¥1,017.20 |
10 | ¥184.06500 | ¥1,840.65 |
25 | ¥174.37760 | ¥4,359.44 |
50 | ¥164.69000 | ¥8,234.50 |