AFSC5G40E38T2 | ||
---|---|---|
DigiKey Part Number | 568-AFSC5G40E38T2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AFSC5G40E38T2 | |
Description | AIRFAST POWER AMPLIFIER MODULE, | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 5G, LTE 3.7GHz ~ 4GHz 26-HLQFN (10x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.7GHz ~ 4GHz | |
P1dB | - | |
Gain | 28.8dB | |
Noise Figure | - | |
RF Type | 5G, LTE | |
Voltage - Supply | 24V ~ 30V | |
Current - Supply | - | |
Test Frequency | 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 26-LQFN Exposed Pad | |
Supplier Device Package | 26-HLQFN (10x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥192.55263 | ¥385,105.26 |