
RCP-5SPFFP-SCU7B25 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SPFFP-SCU7B25-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFP-SCU7B25 |
Description | RJ45, MIDDLE SIZE, 1.5A, RECEPTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.82' (250.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.82000 | ¥121.82 |
| 10 | ¥103.54000 | ¥1,035.40 |
| 25 | ¥97.05320 | ¥2,426.33 |
| 50 | ¥92.41880 | ¥4,620.94 |
| 100 | ¥88.00930 | ¥8,800.93 |
| 250 | ¥82.50348 | ¥20,625.87 |
| 500 | ¥78.56976 | ¥39,284.88 |
| 1,000 | ¥74.82486 | ¥74,824.86 |





