Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥1,285.92000 Bulk | Bulk | Active | 1.4 kV | 1.75 kV | 2.07 kV | 2.3 kV | 2.53 kV | 70 kA | 5000J | 1 | 1800 pF @ 1 MHz | -55°C ~ 85°C (TA) | Chassis Mount | Encased Disc | |||
2 In Stock | 1 : ¥1,610.25000 Bulk | Bulk | Active | 2 kV | 2.5 kV | 2.97 kV | 3.3 kV | 3.63 kV | 70 kA | 7500J | 1 | 1200 pF @ 1 MHz | -55°C ~ 85°C | Chassis Mount | Encased Disc | |||
4 In Stock | 1 : ¥1,285.92000 Bulk | Bulk | Active | 1.1 kV | 1.4 kV | 1.665 kV | 1.85 kV | 2.035 kV | 70 kA | 3800J | 1 | 2200 pF @ 1 MHz | -55°C ~ 85°C (TA) | Chassis Mount | Encased Disc | |||
4 In Stock | 1 : ¥1,285.92000 Bulk | Bulk | Active | 1.7 kV | 2.15 kV | 2.5 kV | 2.765 kV | 3.03 kV | 70 kA | 6000J | 1 | 1500 pF @ 1 MHz | -55°C ~ 85°C (TA) | Chassis Mount | Encased Disc | |||
5 In Stock | 1 : ¥1,567.50000 Bulk | Bulk | Active | 2.4 kV | 3 kV | 3.51 kV | 3.9 kV | 4.29 kV | 70 kA | 8600J | 1 | 1000 pF @ 1 MHz | -55°C ~ 85°C (TA) | Chassis Mount | Encased Disc | |||
0 In Stock Check Lead Time | 1 : ¥1,710.34000 Bulk | Bulk | Active | 2.8 kV | 3.5 kV | 4.23 kV | 4.7 kV | 5.17 kV | 70 kA | 10000J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | Chassis Mount | Encased Disc |