V242BB60 | ||
---|---|---|
DigiKey Part Number | F12017-ND | |
Manufacturer | ||
Manufacturer Product Number | V242BB60 | |
Description | VARISTOR 3.9KV 70KA ENCASED DISC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 3.9 kV 70 kA Varistor 1 Circuit Chassis Mount Encased Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | V242BB60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 2.4 kV | |
Maximum DC Volts | 3 kV | |
Varistor Voltage (Min) | 3.51 kV | |
Varistor Voltage (Typ) | 3.9 kV | |
Varistor Voltage (Max) | 4.29 kV | |
Current - Surge | 70 kA | |
Energy | 8600J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,412.34000 | ¥1,412.34 |
12 | ¥1,366.17917 | ¥16,394.15 |