Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,959 In Stock | 1 : ¥1.97000 Bag | Bag | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 1.75 kA | 10J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 7mm | |||
717 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 1.75 kA | 49J | 1 | 90 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 7mm | |||
231 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | 320 V | 415 V | 459 V | 510 V | 561 V | 1.75 kA | 45J | 1 | 100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 7mm | |||
601 In Stock | 1 : ¥2.38000 Bag | Bag | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 500 A | 5J | 1 | 1100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 7mm |