470KD07 | |
---|---|
DigiKey Part Number | 13-470KD07-ND |
Manufacturer | |
Manufacturer Product Number | 470KD07 |
Description | MOV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 470KD07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 500 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.56000 | ¥39.00 |
100 | ¥1.00980 | ¥100.98 |
250 | ¥0.83576 | ¥208.94 |
500 | ¥0.66878 | ¥334.39 |
1,000 | ¥0.51271 | ¥512.71 |
3,000 | ¥0.44580 | ¥1,337.40 |
5,000 | ¥0.40122 | ¥2,006.10 |