Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,417 In Stock | 1 : ¥5.85000 Cut Tape (CT) 1,000 : ¥2.49871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 120 A | 0.3J | 1 | 500 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
1,894 In Stock | 1 : ¥5.04000 Cut Tape (CT) 1,000 : ¥2.15571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 800 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
900 In Stock | 1 : ¥6.18000 Cut Tape (CT) 1,000 : ¥2.65277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 80 A | 0.3J | 1 | - | - | Surface Mount | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥5.04000 Cut Tape (CT) 1,000 : ¥2.15571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 30 A | 0.1J | 1 | 300 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥5.28000 Cut Tape (CT) 1,000 : ¥2.24018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.4 V | 9 V | 10.8 V | 12.7 V | 14.61 V | 30 A | 0.1J | 1 | 575 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥5.28000 Cut Tape (CT) 1,000 : ¥2.27099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.4 V | 9 V | 10.8 V | 12.7 V | 14.61 V | 120 A | 0.3J | 1 | 1800 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥6.18000 Cut Tape (CT) 1,000 : ¥2.65277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 80 A | 0.3J | 1 | - | - | Surface Mount | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥2.03012 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6.4 V | 9 V | 10.8 V | 12.7 V | 14.61 V | 30 A | 0.1J | 1 | 575 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.15571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.4 V | 9 V | 10.8 V | 12.7 V | 14.61 V | 30 A | 0.1J | 1 | 575 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥2.94018 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6.4 V | 9 V | 10.8 V | 12.7 V | 14.61 V | 120 A | 0.3J | 1 | 1800 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.15023 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6.4 V | 9 V | 10.8 V | 12.7 V | 14.61 V | 120 A | 0.3J | 1 | 1800 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) |