V2F126C600Y2EDP | ||
---|---|---|
DigiKey Part Number | 478-10037-2-ND - Tape & Reel (TR) 478-10037-1-ND - Cut Tape (CT) 478-10037-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V2F126C600Y2EDP | |
Description | VARISTOR 34.5V 80A 0805 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 34.5 V 80 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.44300 | ¥54.43 |
100 | ¥3.76730 | ¥376.73 |
500 | ¥3.14746 | ¥1,573.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.67871 | ¥2,678.71 |
2,000 | ¥2.38576 | ¥4,771.52 |
5,000 | ¥2.26020 | ¥11,301.00 |
10,000 | ¥2.09277 | ¥20,927.70 |
25,000 | ¥2.05929 | ¥51,482.25 |