Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243,852 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 3.5 kA | 80J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Through Hole | Disc 11.5mm | |||
4,226 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 2.5 kA | 35J | 1 | 420 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 10mm | ||
5,472 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 3.5 kA | 49J | 1 | 350 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Through Hole | Disc 11.5mm | |||
0 In Stock Check Lead Time | 1 : ¥3.37000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 3.5 kA | 30J | 1 | 430 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 10mm |