V47ZA7P | ||
---|---|---|
DigiKey Part Number | F3070-ND | |
Manufacturer | ||
Manufacturer Product Number | V47ZA7P | |
Description | VARISTOR 47V 1KA DISC 14MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet | |
EDA/CAD Models | V47ZA7P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1 kA | |
Energy | 8.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6270 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.93080 | ¥98.27 |
100 | ¥3.20740 | ¥320.74 |
250 | ¥2.97932 | ¥744.83 |
700 | ¥2.53551 | ¥1,774.86 |
1,400 | ¥2.02841 | ¥2,839.77 |
2,800 | ¥1.83822 | ¥5,147.02 |
5,600 | ¥1.74141 | ¥9,751.90 |