Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥53.20000 Bulk | Bulk | Active | 50 V | 66 V | 73.8 V | 82 V | 90.2 V | 4.5 kA | 15J | 1 | 2500 pF @ 1 MHz | -55°C ~ 125°C (TA) | Through Hole | Radial, Box | |||
0 In Stock Check Lead Time | 300 : ¥35.82733 Bulk | Bulk | Active | 50 V | 66 V | 73.8 V | 82 V | 90.2 V | 4.5 kA | 15J | 1 | 2500 pF @ 1 MHz | -55°C ~ 125°C (TA) | Through Hole | Radial, Box |