Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,085 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 303J | 1 | 1000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 21.5mm | |||
75 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 305J | 1 | 930 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 20mm | |||
250 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 130 V | 170 V | 180 V | 200 V | 220 V | 6.5 kA | 95J | 1 | 2000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 20mm |