V20P30AUTO | |
---|---|
DigiKey Part Number | F6430-ND |
Manufacturer | |
Manufacturer Product Number | V20P30AUTO |
Description | VARISTOR 47V 5KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 5 kA | |
Energy | 90J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.37080 | ¥159.27 |
100 | ¥5.23220 | ¥523.22 |
400 | ¥4.89103 | ¥1,956.41 |
800 | ¥4.32230 | ¥3,457.84 |
1,200 | ¥3.41237 | ¥4,094.84 |
2,800 | ¥3.18488 | ¥8,917.66 |
5,200 | ¥3.12488 | ¥16,249.38 |