SMF13A | ||
---|---|---|
DigiKey Part Number | F5815TR-ND - Tape & Reel (TR) F5815CT-ND - Cut Tape (CT) F5815DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMF13A | |
Description | TVS SOD123FL 13V 200W UNIDIR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123F | |
Datasheet | Datasheet | |
EDA/CAD Models | SMF13A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.40380 | ¥140.38 |
500 | ¥1.24388 | ¥621.94 |
1,000 | ¥0.96796 | ¥967.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86633 | ¥2,598.99 |
6,000 | ¥0.84699 | ¥5,081.94 |
9,000 | ¥0.75019 | ¥6,751.71 |
30,000 | ¥0.74051 | ¥22,215.30 |
75,000 | ¥0.62919 | ¥47,189.25 |