Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,384 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 9 V | 10 V | - | - | 30 A | - | 1 | 220 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
30,481 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 4.5 kA | 71J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 14mm | |||
36,836 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | 50 V | - | - | - | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
29,773 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 22 V | 25 V | - | - | 30 A | - | 1 | 55 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
28,723 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 15 V | 22 V | - | - | 30 A | - | 1 | 160 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
8,134 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.47138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 65 V | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
81,892 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.49650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 150 V | - | - | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
13,987 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥0.65018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 12 V | 16 V | - | - | 20 A | - | 1 | 82 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 1003 (2508 Metric) | |||
72,084 In Stock | 1 : ¥4.02000 Cut Tape (CT) 10,000 : ¥1.00990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 24 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -55°C ~ 125°C | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) | |||
26,558 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥0.73123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 250 A | 1.3J | 1 | 1600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 7mm |