ERZ-E08A431 | ||
---|---|---|
DigiKey Part Number | P16674-ND | |
Manufacturer | ||
Manufacturer Product Number | ERZ-E08A431 | |
Description | VARISTOR 430V 3.5KA DISC 10.5MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 3.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.79100 | ¥27.91 |
50 | ¥2.55140 | ¥127.57 |
100 | ¥1.89880 | ¥189.88 |
250 | ¥1.72068 | ¥430.17 |
500 | ¥1.42400 | ¥712.00 |
1,000 | ¥1.06804 | ¥1,068.04 |
2,500 | ¥0.97898 | ¥2,447.45 |
5,000 | ¥0.91966 | ¥4,598.30 |