ERZ-E08
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ERZ-E08A471 VARISTOR 470V 3.5KA DISC 10.5MM | VARISTOR 470V 3.5KA DISC 10.5MM | 2,479 | Bulk | - | |
ERZ-E08A561 VARISTOR 560V 3.5KA DISC 10.5MM | VARISTOR 560V 3.5KA DISC 10.5MM | 3,978 | Bulk | - | |
ERZ-E08A751 VARISTOR 750V 3.5KA DISC 11.5MM | VARISTOR 750V 3.5KA DISC 11.5MM | 1,153 | Bulk | - | |
ERZ-E08A221 VARISTOR 220V 3.5KA DISC 10.5MM | VARISTOR 220V 3.5KA DISC 10.5MM | 2,590 | Bulk | - | |
ERZ-E08A271 VARISTOR 270V 3.5KA DISC 10.5MM | VARISTOR 270V 3.5KA DISC 10.5MM | 2,207 | Bulk | - | |
ERZ-E08A361 VARISTOR 360V 3.5KA DISC 10.5MM | VARISTOR 360V 3.5KA DISC 10.5MM | 1,315 | Bulk | - | |
ERZ-E08A391 VARISTOR 390V 3.5KA DISC 10.5MM | VARISTOR 390V 3.5KA DISC 10.5MM | 919 | Bulk | - | |
ERZ-E08A241 VARISTOR 240V 3.5KA DISC 10.5MM | VARISTOR 240V 3.5KA DISC 10.5MM | 597 | Bulk | - | |
ERZ-E08A621 VARISTOR 620V 3.5KA DISC 11.5MM | VARISTOR 620V 3.5KA DISC 11.5MM | 296 | Bulk | - | |
ERZ-E08A431 VARISTOR 430V 3.5KA DISC 10.5MM | VARISTOR 430V 3.5KA DISC 10.5MM | 0 | Bulk | - | |
ERZ-E08A201 VARISTOR 200V 3.5KA DISC 10.5MM | VARISTOR 200V 3.5KA DISC 10.5MM | 14 | Bulk | - | |
ERZ-E08A511 VARISTOR 510V 3.5KA DISC 10.5MM | VARISTOR 510V 3.5KA DISC 10.5MM | 0 | Bulk | - | |
ERZ-E08A331 VARISTOR 330V 3.5KA DISC 10.5MM | VARISTOR 330V 3.5KA DISC 10.5MM | 76 | Bulk | - | |
ERZ-E08A681 VARISTOR 680V 3.5KA DISC 11.5MM | VARISTOR 680V 3.5KA DISC 11.5MM | 0 | Bulk | - | |
ERZ-E08E201 VARISTOR 200V 3.5KA DISC 10.5MM | VARISTOR 200V 3.5KA DISC 10.5MM | 0 | Tape & Reel (TR) | - |