Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,162 In Stock | 1 : ¥7.63000 Cut Tape (CT) 1,000 : ¥2.88920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 8.6J | 1 | 50 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 3225 (8063 Metric) | |||
12,265 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,000 : ¥3.13195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 400 A | 9.6J | 1 | 45 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
40,756 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,000 : ¥5.13873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 300 A | 10J | 1 | - | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
45,463 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥2.99559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 8 kA | 173J | 1 | 780 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
1,142 In Stock | 1 : ¥7.63000 Cut Tape (CT) 1,000 : ¥2.88920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 400 A | 2.2J | 1 | 250 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 3225 (8063 Metric) |