Variable Capacitance (Varicaps, Varactors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance @ Vr, F | Capacitance Ratio | Capacitance Ratio Condition | Voltage - Peak Reverse (Max) | Diode Type | Q @ Vr, F | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,663 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.04385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.89pF @ 28V, 1MHz | 22.0 | C1/C28 | 30 V | Single | - | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SC-79 | ||
37,472 In Stock 63,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.67025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.94pF @ 6V, 50MHz | 3.3 | C1/C6 | 15 V | Single | - | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SC-79 | ||
0 In Stock Check Lead Time | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.33070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.4pF @ 25V, 1MHz | 7.0 | C2/C25 | 29 V | Single | - | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SC-79 |