USB-A3-C31-D-RA-CS1 | |
---|---|
DigiKey Part Number | 2057-USB-A3-C31-D-RA-CS1-ND |
Manufacturer | |
Manufacturer Product Number | USB-A3-C31-D-RA-CS1 |
Description | CONN USB TYPE-A OVER TYPE-C RIGH |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Receptacle Connector 33 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-A3-C31-D-RA-CS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked | |
Number of Contacts | 33 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A, 5A | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.25000 | ¥66.25 |
10 | ¥59.90400 | ¥599.04 |
25 | ¥56.58880 | ¥1,414.72 |
40 | ¥55.20775 | ¥2,208.31 |
95 | ¥52.44737 | ¥4,982.50 |
285 | ¥46.92663 | ¥13,374.09 |
475 | ¥44.16613 | ¥20,978.91 |
950 | ¥38.64537 | ¥36,713.10 |