MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R | |
---|---|
DigiKey Part Number | 2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RTR-ND - Tape & Reel (TR) 2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RCT-ND - Cut Tape (CT) 2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R |
Description | MINI USB, TYPE B, VERTICAL, THRO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 2A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.92400 | ¥89.24 |
25 | ¥8.55800 | ¥213.95 |
50 | ¥8.37400 | ¥418.70 |
100 | ¥8.01040 | ¥801.04 |
250 | ¥7.28216 | ¥1,820.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥6.55380 | ¥3,932.28 |
1,200 | ¥5.82559 | ¥6,990.71 |
1,800 | ¥5.46153 | ¥9,830.75 |
3,000 | ¥5.27947 | ¥15,838.41 |
6,000 | ¥5.09740 | ¥30,584.40 |
15,000 | ¥4.73331 | ¥70,999.65 |