USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,290 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥2.84561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Power Only, No Data; Solder Retention Tab | - | -30°C ~ 85°C | 1 | 3A | 20VDC | 20000 | Shielded | |||
3,066 In Stock | 1 : ¥21.51000 Cut Tape (CT) 1,500 : ¥11.54169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal, Reversible | Solder | - | - | -40°C ~ 85°C | 1 | 5A | 20VAC | 10000 | Shielded | |||
15,397 In Stock 7,500 Factory | 1 : ¥13.55000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 60°C | 1 | 1A | 30VAC | 1500 | Unshielded | |||
2,200 In Stock | 1 : ¥19.05000 Cut Tape (CT) 1,200 : ¥10.56386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Lock | - | -30°C ~ 80°C | 1 | 5A | 20V | 10000 | Shielded |