USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
208658ZX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HDMIUSB - micro B
Number of Contacts
519
Specifications
HDMI 2.1USB 2.0
Mounting Feature
Bottom Mount, HorizontalHorizontal
Features
-Pick and Place Cap, Solder Retention
Operating Temperature
-30°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
0.5A1.8A
Voltage - Rated
30VAC40VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
ZX62D-B-5PA8
ZX62D-B-5PA8(30)
CONN RCPT USB2.0 MICRO B SMD R/A
Hirose Electric Co Ltd
81,286
In Stock
1 : ¥5.99000
Cut Tape (CT)
2,000 : ¥3.10949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Bottom Mount, Horizontal
Solder
Pick and Place Cap, Solder Retention
-
-30°C ~ 85°C
1
1.8A
30VAC
10000
Shielded
208658_Reel
2086581051
CONN RCPT HDMI V2.1 19POS SMD RA
Molex
2,111
In Stock
1 : ¥18.88000
Cut Tape (CT)
350 : ¥11.88649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.1
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40VDC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).