USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,564 In Stock | 1 : ¥11.90000 Cut Tape (CT) 800 : ¥7.49788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Micro | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 80°C | 1 | 0.3A | 40VDC | 5000 | - | ||
32,367 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,300 : ¥12.22400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 0.25A, 1A, 5A | 30VAC/DC | 10000 | Shielded |