USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,138 In Stock | 1 : ¥6.16000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 1A per Contact | 30VAC | 1500 | Shielded | |||
4,992 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥3.43265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -55°C ~ 85°C | 1 | 1A, 1.8A | 30V | 10000 | Shielded | |||
5,749 In Stock | 1 : ¥9.85000 Cut Tape (CT) 500 : ¥6.79078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini B | 5 | Receptacle | USB 2.0 OTG | Surface Mount, Right Angle | Horizontal | Solder | Board Guide | - | 0°C ~ 50°C | 1 | 1A | 30VAC/DC | - | Shielded |