USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,660 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,500 : ¥1.75127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A | 100VAC | 10000 | Shielded | ||
3,399 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,000 : ¥10.18049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Micro | 19 | Receptacle | - | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -30°C ~ 85°C | 1 | 0.8A | 30V | 5000 | Shielded | |||
829 In Stock | 1 : ¥11.33000 Cut Tape (CT) 300 : ¥9.34257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Surface Mount | Horizontal | Solder | 30µ" Finish Thickness, Board Guide, Solder Rention | - | -40°C ~ 105°C | 1 | 1A | 30VAC | 1500 | Shielded |