DC04S019JA1R600 | ||
---|---|---|
DigiKey Part Number | 670-3154-2-ND - Tape & Reel (TR) 670-3154-1-ND - Cut Tape (CT) 670-3154-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DC04S019JA1R600 | |
Description | RECEPT, HDMI 2.1, 48GBPS BANDWID | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DC04S019JA1R600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.1 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.33900 | ¥233.39 |
25 | ¥22.10600 | ¥552.65 |
50 | ¥21.59220 | ¥1,079.61 |
100 | ¥20.56440 | ¥2,056.44 |
250 | ¥17.99356 | ¥4,498.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥17.47948 | ¥10,487.69 |
1,200 | ¥14.90899 | ¥17,890.79 |
1,800 | ¥14.39486 | ¥25,910.75 |
3,000 | ¥13.88078 | ¥41,642.34 |
6,000 | ¥13.36667 | ¥80,200.02 |