12401598E4#2A | |
---|---|
DigiKey Part Number | 12401598E4#2ATR-ND - Tape & Reel (TR) 12401598E4#2ACT-ND - Cut Tape (CT) 12401598E4#2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401598E4#2A |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401598E4#2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.65800 | ¥116.58 |
25 | ¥11.15880 | ¥278.97 |
50 | ¥10.91100 | ¥545.55 |
100 | ¥10.41500 | ¥1,041.50 |
250 | ¥9.42328 | ¥2,355.82 |
500 | ¥8.67932 | ¥4,339.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.43938 | ¥7,439.38 |
2,000 | ¥7.19140 | ¥14,382.80 |
3,000 | ¥6.94345 | ¥20,830.35 |
5,000 | ¥6.59626 | ¥32,981.30 |
10,000 | ¥6.44748 | ¥64,474.80 |