USB4115-03-C

DigiKey Part Number
2073-USB4115-03-CTR-ND - Tape & Reel (TR)
2073-USB4115-03-CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
USB4115-03-C
Description
CONN USB3.1 TYPE-C VERT SOCKET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4115-03-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.20000¥9.20
10¥7.74200¥77.42
25¥7.42520¥185.63
50¥7.26580¥363.29
100¥6.95050¥695.05
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥5.68671¥2,559.02
900¥5.52871¥4,975.84
1,350¥5.05479¥6,823.97
2,250¥4.73885¥10,662.41
3,150¥4.58090¥14,429.83
11,250¥4.20179¥47,270.14
Manufacturers Standard Package