USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,938 In Stock | 1 : ¥6.57000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
61,105 In Stock | 1 : ¥9.11000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1.5A | 30V | 1500 | - | ||
14,716 In Stock | 1 : ¥11.58000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30V | 1500 | Shielded | |||
9,284 In Stock | 1 : ¥11.58000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
19,071 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,500 : ¥11.76481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
5,751 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,500 : ¥11.76481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
6,097 In Stock | 1 : ¥23.07000 Tray | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 105°C | 2 | 1.5A | 30VAC | 1500 | Shielded |