2171820001

DigiKey Part Number
900-2171820001TR-ND - Tape & Reel (TR)
900-2171820001CT-ND - Cut Tape (CT)
900-2171820001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2171820001
Description
CONN RCPT USB2.0 TYP C 24POS SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2171820001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Shielded
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.17000¥11.17
10¥9.26900¥92.69
100¥7.72140¥772.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥7.72152¥4,632.91
1,200¥6.17718¥7,412.62
1,800¥5.79111¥10,424.00
3,000¥5.59807¥16,794.21
6,000¥5.40504¥32,430.24
15,000¥5.01896¥75,284.40
Manufacturers Standard Package