USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,650 In Stock | 1 : ¥16.50000 Tube | Tube | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 2 | 1.5A per Contact | - | 1500 | Unshielded | |||
941 In Stock | 1 : ¥141.61000 Tray | Tray | Active | USB-C (USB TYPE-C) | 24 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 0.25A, 1.25A, 5A | - | - | Shielded | |||
3,065 In Stock | 1 : ¥19.54000 Tray | - | Tray | Active | USB-A (USB TYPE-A), Stacked | 18 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | - | 2 | - | - | - | Shielded | ||
0 In Stock Check Lead Time | 1 : ¥113.62000 Box | Box | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -55°C ~ 105°C | 1 | 0.5A | 40VAC | 10000 | Shielded |