USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)MolexOn Shore Technology Inc.
Series
-208658UE27
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMIUSB-B (USB TYPE-B)
Number of Contacts
419
Specifications
-HDMI 2.1USB 2.0
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
-Board Lock
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C0°C ~ 85°C
Current Rating (Amps)
0.5A1A1.5A
Voltage - Rated
30VAC40VDC
Mating Cycles
150010000-
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB-B1HSW6
USB-B1HSW6
CONN RCPT TYPEB 4POS R/A
On Shore Technology Inc.
97,065
In Stock
1 : ¥4.02000
Tray
-
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
-
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
0°C ~ 85°C
1
1A
30VAC
-
Unshielded
208658_Reel
2086581101
CONN RCPT HDMI V2.1 19POS SMD RA
Molex
18,607
In Stock
15,750
Factory
1 : ¥22.00000
Cut Tape (CT)
350 : ¥15.37914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.1
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40VDC
10000
Shielded
UE27BC54130
UE27BC54130
CONN RCPT USB2.0 TYPEB 4POS R/A
Amphenol ICC (Commercial Products)
5,526
In Stock
1 : ¥11.25000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
1.5A
30VAC
1500
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).