10029449-111RLF | |
---|---|
DigiKey Part Number | 609-4614-2-ND - Tape & Reel (TR) 609-4614-1-ND - Cut Tape (CT) 609-4614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10029449-111RLF |
Description | CONN RCPT 1.4 HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10029449-111RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.71000 | ¥87.10 |
25 | ¥8.35720 | ¥208.93 |
50 | ¥8.17980 | ¥408.99 |
100 | ¥7.82350 | ¥782.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.11238 | ¥2,844.95 |
800 | ¥6.22330 | ¥4,978.64 |
1,200 | ¥5.68990 | ¥6,827.88 |
2,000 | ¥5.33431 | ¥10,668.62 |
2,800 | ¥5.15650 | ¥14,438.20 |
10,000 | ¥4.72974 | ¥47,297.40 |