0473460001 | |
---|---|
DigiKey Part Number | WM17141TR-ND - Tape & Reel (TR) WM17141CT-ND - Cut Tape (CT) WM17141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0473460001 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0473460001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.92200 | ¥79.22 |
100 | ¥6.60200 | ¥660.20 |
1,000 | ¥5.28132 | ¥5,281.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.95122 | ¥9,902.44 |
4,000 | ¥4.78619 | ¥19,144.76 |
6,000 | ¥4.62115 | ¥27,726.90 |
10,000 | ¥4.39010 | ¥43,901.00 |
14,000 | ¥4.29107 | ¥60,074.98 |