SPM-05-S-B-RA-PF | ||
---|---|---|
DigiKey Part Number | SAM9977-ND | |
Manufacturer | ||
Manufacturer Product Number | SPM-05-S-B-RA-PF | |
Description | CONN RCPT MINI USB B 5POS PCB RA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SPM-05-S-B-RA-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Lock, Circular Threaded Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.9A per Contact | |
Voltage - Rated | 190V | |
Mating Cycles | 1000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.46800 | ¥484.68 |
25 | ¥45.79160 | ¥1,144.79 |
50 | ¥44.67360 | ¥2,233.68 |
100 | ¥42.43990 | ¥4,243.99 |
250 | ¥37.97252 | ¥9,493.13 |
500 | ¥35.73890 | ¥17,869.45 |
1,000 | ¥31.27154 | ¥31,271.54 |
2,500 | ¥29.70795 | ¥74,269.88 |