USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,317 In Stock | 1 : ¥4.68000 Cut Tape (CT) 750 : ¥2.62677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini AB | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | 3.0µ" Finish Thickness, Board Guide, Solder Retention | - | -20°C ~ 85°C | 1 | 1A | 30VAC | 5000 | Shielded | |||
7 In Stock | 1 : ¥19.70000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30V | 1500 | Shielded |