USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,671 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,500 : ¥1.75127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A | 100VAC | 10000 | Shielded | ||
20,732 In Stock | 1 : ¥13.63000 Tray | - | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -20°C ~ 60°C | 1 | 1A | 30VAC | 5000 | Shielded | ||
2,523 In Stock | 1 : ¥17.32000 Tray | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 2 | 1.5A | 30V | 1500 | Shielded |