Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock 1,214 Factory | 1 : ¥2,025.82000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Desktop | 750VA / 450W | 6 (3 UPS, 3 Surge Only) | 2.4 minutes | - | 230V | IEC 320-C14 | IEC 320-C13 (6) | 5.98" (0.15m) | - | 7.000" L x 12.000" W (177.80mm x 304.80mm) | 4.000" (101.60mm) | |||
14 In Stock 2,572 Factory | 1 : ¥951.87000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Desktop | 550VA / 300W | 8 (4 UPS, 4 Surge Only) | 3 minutes | RJ11 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 12.000" L x 6.400" W (304.80mm x 162.56mm) | 4.330" (109.98mm) | |||
8 In Stock 3,684 Factory | 1 : ¥1,232.96000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Desktop | 750VA / 450W | 12 (6 UPS, 6 Surge Only) | 3 minutes | RJ11 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.000" L x 12.000" W (177.80mm x 304.80mm) | 4.000" (101.60mm) | |||
8 In Stock 1,476 Factory | 1 : ¥1,279.51000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Desktop | 900VA / 480W | 12 (6 UPS, 6 Surge Only) | 3 minutes | RJ11 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.000" L x 12.000" W (177.80mm x 304.80mm) | 4.000" (101.60mm) | |||
6 In Stock | 1 : ¥1,078.38000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Desktop | 700VA / 350W | 8 (4 UPS, 4 Surge Only) | - | - | 120V | NEMA 5-15P | NEMA 5-15R (8) | 6' (1.83m) | - | 6.000" L x 11.300" W (152.40mm x 287.02mm) | 3.500" (88.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥1,091.43000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | General Purpose, Industrial Control | Desktop | 650VA / 325W | 8 (4 UPS, 4 Surge Only) | - | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (8) | 5.9' (1.80m) | CSA, FCC, NOM, UL | 5.984" L x 11.299" W (152.00mm x 287.00mm) | 3.504" (89.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1,232.72000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 110VAC, 115VAC, 120VAC | Desktop, Home Theater | Tower | 650VA / 480W | 6 (4 UPS, 2 Surge Only) | - | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (6) | 5' (1.52m) | CSA, FCC, NOM, UL | 13.583" L x 4.803" W (345.00mm x 122.00mm) | 6.299" (160.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Desktop | 550VA / 300W | 8 (UPS) | 3 minutes | - | 230V | CEE 7/7 | CEE7/7 (8) | 6' (1.83m) | - | 6.000" L x 11.000" W (152.40mm x 279.40mm) | 4.730" (120.14mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Desktop | 550VA / 300W | 6 (3 UPS, 3 Surge Only) | - | - | 230V | IEC 320-C14 | IEC 320-C13 (6) | 5.98" (0.15m) | - | 5.800" L x 11.000" W (147.32mm x 279.40mm) | 3.500" (88.90mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Line Interactive (Input Regulation) | - | General Purpose, Industrial Control | Desktop | 700VA / 350W | 8 (4 UPS, 4 Surge Only) | - | - | 120V | NEMA 5-15P | NEMA 5-15R (8) | 6' (1.83m) | - | 6.000" L x 11.300" W (152.40mm x 287.02mm) | 3.500" (88.90mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Line Interactive (Input Regulation) | 110VAC, 115VAC, 120VAC | Desktop, Home Theater | Tower | 450VA / 360W | 6 (4 UPS, 2 Surge Only) | - | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (6) | 5' (1.52m) | CSA, FCC, NOM, UL | 13.583" L x 4.803" W (345.00mm x 122.00mm) | 6.299" (160.00mm) |