Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥5,169.84000 Bulk | Bulk | Active | - | 160V/575V, 360V/450V | General Purpose, Industrial Control | Din Rail | 480W | - | - | - | 24V | - | - | - | CB, cUL, cULus, EAC, UL | 6.299" L x 3.465" W (160.00mm x 88.00mm) | 5.118" (130.00mm) | |||
0 In Stock 5 Factory Check Lead Time | 1 : ¥9,260.57000 Bulk | Bulk | Active | Standby (No Regulation) | - | General Purpose, Industrial Control | Din Rail | 600W | - | 1 minutes | - | 120VAC | Hardwired | Hardwired | - | - | 8.270" L x 5.350" W (210.00mm x 136.00mm) | 6.690" (170.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥8,810.58000 Bulk | Bulk | Active | Standby (No Regulation) | - | General Purpose, Industrial Control | Din Rail | 600W | - | 1 minutes | - | 230VAC | Hardwired | Hardwired | - | - | 8.270" L x 5.350" W (210.00mm x 136.00mm) | 6.690" (170.00mm) |